
CD19FD242GO3 | |
|---|---|
DigiKey Part Number | 338-2874-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD242GO3 |
Description | CAP MICA 2400PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2400 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 2400 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.669" L x 0.260" W (17.00mm x 6.60mm) |
Voltage - Rated 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,11000 € | 9,11 € |
| 10 | 6,93900 € | 69,39 € |
| 50 | 6,06980 € | 303,49 € |
| 100 | 5,80080 € | 580,08 € |
| 500 | 5,34548 € | 2.672,74 € |
| 1.000 | 5,20437 € | 5.204,37 € |
| Unit Price without VAT: | 9,11000 € |
|---|---|
| Unit Price with VAT: | 10,84090 € |

