Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD19FD222FO3 | |
|---|---|
DigiKey Part Number | 338-2872-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD222FO3 |
Description | CAP MICA 2200PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 2200 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.669" L x 0.252" W (17.00mm x 6.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.532" (13.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD19FD222FO3F | Cornell Dubilier Knowles | 60 | 338-3029-ND | 11,30000 € | Parametric Equivalent |
| CDS19FD222FO3 | Cornell Dubilier Knowles | 0 | CDS19FD222FO3-ND | 10,19200 € | Parametric Equivalent |
| CM06FD222FO3 | Cornell Dubilier Knowles | 100 | CM06FD222FO3-ND | 21,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,96120 € | 448,06 € |
| Unit Price without VAT: | 8,96120 € |
|---|---|
| Unit Price with VAT: | 10,66383 € |



