
CD19FD221JO3F | |
|---|---|
DigiKey Part Number | 338-3028-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD221JO3F |
Description | CAP MICA 220PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 220 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.642" L x 0.189" W (16.30mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,33200 € | 33,32 € |
| 50 | 2,82820 € | 141,41 € |
| 100 | 2,67250 € | 267,25 € |
| 500 | 2,40914 € | 1.204,57 € |
| 1.000 | 2,32754 € | 2.327,54 € |
| 2.500 | 2,24135 € | 5.603,38 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |

