Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD19FD202FO3 | |
|---|---|
DigiKey Part Number | CD19FD202FO3-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD202FO3 |
Description | CAP MICA 2000PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 2000 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.669" L x 0.240" W (17.00mm x 6.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.532" (13.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD19FD202FO3F | Cornell Dubilier Knowles | 21 | 338-3026-ND | 13,42000 € | Parametric Equivalent |
| CDS19FD202FO3 | Cornell Dubilier Knowles | 0 | CDS19FD202FO3-ND | 10,17960 € | Parametric Equivalent |
| CM06FD202FO3 | Cornell Dubilier Knowles | 0 | CM06FD202FO3-ND | 15,86540 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,94860 € | 447,43 € |
| Unit Price without VAT: | 8,94860 € |
|---|---|
| Unit Price with VAT: | 10,64883 € |



