Image for CD19FD182JO3F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD19FD182JO3F

DigiKey Part Number
338-3025-ND
Manufacturer
Manufacturer Product Number
CD19FD182JO3F
Description
CAP MICA 1800PF 5% 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1800 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
EDA/CAD Models
CD19FD182JO3F Models
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.343" (8.70mm)
Capacitance
1800 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.669" L x 0.240" W (17.00mm x 6.10mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.532" (13.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,49000 €8,49 €
106,42900 €64,29 €
505,60760 €280,38 €
1005,35340 €535,34 €
5004,92298 €2.461,49 €
1.0004,78956 €4.789,56 €
Manufacturers Standard Package
Unit Price without VAT:8,49000 €
Unit Price with VAT:10,10310 €