
CD19FD182JO3 | |
|---|---|
DigiKey Part Number | 338-2871-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD182JO3 |
Description | CAP MICA 1800PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1800 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.669" L x 0.240" W (17.00mm x 6.10mm) | |
Height - Seated (Max) | 0.532" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 10 | 4,44200 € | 44,42 € |
| 50 | 3,81500 € | 190,75 € |
| 100 | 3,62120 € | 362,12 € |
| 500 | 3,29316 € | 1.646,58 € |
| 1.000 | 3,19153 € | 3.191,53 € |
| 2.500 | 3,08412 € | 7.710,30 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,16380 € |

