
CD19FD122GO3F | |
|---|---|
DigiKey Part Number | 338-3981-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD122GO3F |
Description | CAP MICA 1200PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 1200 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.661" L x 0.220" W (16.80mm x 5.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.520" (13.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 3,87000 € | 38,70 € |
| 50 | 3,30620 € | 165,31 € |
| 100 | 3,13210 € | 313,21 € |
| 500 | 2,83712 € | 1.418,56 € |
| 1.000 | 2,74575 € | 2.745,75 € |
| 2.500 | 2,64923 € | 6.623,08 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |

