
CD19FC682JO3 | |
|---|---|
DigiKey Part Number | 338-2865-ND |
Manufacturer | |
Manufacturer Product Number | CD19FC682JO3 |
Description | CAP MICA 6800PF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 6800 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.689" L x 0.331" W (17.50mm x 8.40mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.571" (14.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD19FC682JO3F | Cornell Dubilier Knowles | 25 | 338-3014-ND | 11,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,20000 € | 18,20 € |
| 10 | 14,49100 € | 144,91 € |
| 50 | 13,00860 € | 650,43 € |
| 100 | 12,54960 € | 1.254,96 € |
| 500 | 11,77208 € | 5.886,04 € |
| Unit Price without VAT: | 18,20000 € |
|---|---|
| Unit Price with VAT: | 21,65800 € |

