Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD19FC682GO3 | |
|---|---|
DigiKey Part Number | CD19FC682GO3-ND |
Manufacturer | |
Manufacturer Product Number | CD19FC682GO3 |
Description | CAP MICA 6800PF 2% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 6800 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.689" L x 0.331" W (17.50mm x 8.40mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.571" (14.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD19FC682FO3 | Cornell Dubilier Knowles | 0 | CD19FC682FO3-ND | 16,59060 € | Parametric Equivalent |
| CD19FC682FO3F | Cornell Dubilier Knowles | 50 | CD19FC682FO3F-ND | 23,46000 € | Parametric Equivalent |
| CD19FC682GO3F | Cornell Dubilier Knowles | 0 | CD19FC682GO3F-ND | 14,44680 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,03320 € | 701,66 € |
| Unit Price without VAT: | 14,03320 € |
|---|---|
| Unit Price with VAT: | 16,69951 € |




