Parametric Equivalent

CD19FC562FO3F | |
|---|---|
DigiKey Part Number | CD19FC562FO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD19FC562FO3F |
Description | CAP MICA 5600PF 1% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 5600 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.681" L x 0.311" W (17.30mm x 7.90mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.559" (14.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD19FC562FO3 | Cornell Dubilier Knowles | 0 | CD19FC562FO3-ND | 14,21560 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,71400 € | 735,70 € |
| Unit Price without VAT: | 14,71400 € |
|---|---|
| Unit Price with VAT: | 17,50966 € |


