Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD19FA752JO3 | |
|---|---|
DigiKey Part Number | CD19FA752JO3-ND |
Manufacturer | |
Manufacturer Product Number | CD19FA752JO3 |
Description | CAP MICA 7500PF 5% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7500 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 7500 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.701" L x 0.339" W (17.80mm x 8.60mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.571" (14.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD19FA752GO3 | Cornell Dubilier Knowles | 0 | CD19FA752GO3-ND | 16,03480 € | Parametric Equivalent |
| CD19FA752GO3F | Cornell Dubilier Knowles | 0 | CD19FA752GO3F-ND | 16,55440 € | Parametric Equivalent |
| CD19FA752JO3F | Cornell Dubilier Knowles | 0 | CD19FA752JO3F-ND | 15,49020 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,94460 € | 747,23 € |
| Unit Price without VAT: | 14,94460 € |
|---|---|
| Unit Price with VAT: | 17,78407 € |



