Parametric Equivalent

CD19FA752FO3F | |
|---|---|
DigiKey Part Number | CD19FA752FO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD19FA752FO3F |
Description | CAP MICA 7500PF 1% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7500 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 7500 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.701" L x 0.339" W (17.80mm x 8.60mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.571" (14.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD19FA752FO3 | Cornell Dubilier Knowles | 0 | CD19FA752FO3-ND | 19,93140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 20,61300 € | 1.030,65 € |
| Unit Price without VAT: | 20,61300 € |
|---|---|
| Unit Price with VAT: | 24,52947 € |


