
CD19FA103JO3 | |
|---|---|
DigiKey Part Number | 338-2864-ND |
Manufacturer | |
Manufacturer Product Number | CD19FA103JO3 |
Description | CAP MICA 10000PF 5% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | CD19FA103JO3 Models |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 10000 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.720" L x 0.370" W (18.30mm x 9.40mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.598" (15.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,99000 € | 21,99 € |
| 10 | 17,70900 € | 177,09 € |
| 50 | 15,99860 € | 799,93 € |
| 100 | 15,46870 € | 1.546,87 € |
| 500 | 14,57112 € | 7.285,56 € |
| Unit Price without VAT: | 21,99000 € |
|---|---|
| Unit Price with VAT: | 26,16810 € |


