CD19FA103GO3F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 21,03120 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 41
Unit Price: 29,23000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 17,14540 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 23,88820 €
Datasheet
10000 pF Mica Capacitor 100 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD19FA103GO3F

DigiKey Part Number
CD19FA103GO3F-ND
Manufacturer
Manufacturer Product Number
CD19FA103GO3F
Description
CAP MICA 10000PF 2% 100V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF Mica Capacitor 100 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.343" (8.70mm)
Capacitance
10000 pF
Features
General Purpose
Tolerance
±2%
Size / Dimension
0.720" L x 0.370" W (18.30mm x 9.40mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.598" (15.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD19FA103FO3Cornell Dubilier Knowles0CD19FA103FO3-ND21,03120 €Parametric Equivalent
CD19FA103FO3FCornell Dubilier Knowles41CD19FA103FO3F-ND29,23000 €Parametric Equivalent
CD19FA103GO3Cornell Dubilier Knowles0CD19FA103GO3-ND17,14540 €Parametric Equivalent
CDS19FA103FO3Cornell Dubilier Knowles0CDS19FA103FO3-ND23,88820 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5017,75960 €887,98 €
Manufacturers Standard Package
Unit Price without VAT:17,75960 €
Unit Price with VAT:21,13392 €