CD19CD180JO3F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,60720 €
Datasheet
Image for CD19CD180JO3F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD19CD180JO3F

DigiKey Part Number
CD19CD180JO3F-ND
Manufacturer
Manufacturer Product Number
CD19CD180JO3F
Description
CAP MICA 18PF 5% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
500 V
Manufacturer
Cornell Dubilier Knowles
Dielectric Material
Mica
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial
Capacitance
18 pF
Lead Spacing
0.343" (8.70mm)
Tolerance
±5%
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD19CD180JO3Cornell Dubilier Knowles0CD19CD180JO3-ND2,60720 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,67250 €267,25 €
Unit Price without VAT:2,67250 €
Unit Price with VAT:3,18028 €