Parametric Equivalent

CD18FD512JO3 | |
|---|---|
DigiKey Part Number | CD18FD512JO3-ND |
Manufacturer | |
Manufacturer Product Number | CD18FD512JO3 |
Description | CAP MICA 5100PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5100 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 5100 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.709" L x 0.370" W (18.00mm x 9.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.591" (15.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD18FD512JO3F | Cornell Dubilier Knowles | 0 | CD18FD512JO3F-ND | 27,22660 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 26,31680 € | 1.315,84 € |
| Unit Price without VAT: | 26,31680 € |
|---|---|
| Unit Price with VAT: | 31,31699 € |


