Parametric Equivalent

CD18FD472JO3F | |
|---|---|
DigiKey Part Number | CD18FD472JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD18FD472JO3F |
Description | CAP MICA 4700PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 4700 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.701" L x 0.350" W (17.80mm x 8.90mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.579" (14.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD18FD472JO3 | Cornell Dubilier Knowles | 0 | CD18FD472JO3-ND | 24,36280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 25,22800 € | 1.261,40 € |
| Unit Price without VAT: | 25,22800 € |
|---|---|
| Unit Price with VAT: | 30,02132 € |


