Parametric Equivalent

CD18FD392JO3 | |
|---|---|
DigiKey Part Number | CD18FD392JO3-ND |
Manufacturer | |
Manufacturer Product Number | CD18FD392JO3 |
Description | CAP MICA 3900PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 3900 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.689" L x 0.311" W (17.50mm x 7.90mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.559" (14.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD18FD392JO3F | Cornell Dubilier Knowles | 0 | CD18FD392JO3F-ND | 22,67580 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,88980 € | 1.094,49 € |
| Unit Price without VAT: | 21,88980 € |
|---|---|
| Unit Price with VAT: | 26,04886 € |


