Parametric Equivalent

CD18FD332JO3 | |
|---|---|
DigiKey Part Number | CD18FD332JO3-ND |
Manufacturer | |
Manufacturer Product Number | CD18FD332JO3 |
Description | CAP MICA 3300PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 3300 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.681" L x 0.291" W (17.30mm x 7.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.551" (14.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD18FD332JO3F | Cornell Dubilier Knowles | 0 | CD18FD332JO3F-ND | 19,35660 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,68480 € | 934,24 € |
| Unit Price without VAT: | 18,68480 € |
|---|---|
| Unit Price with VAT: | 22,23491 € |


