Parametric Equivalent

CD17FD241JO3 | |
|---|---|
DigiKey Part Number | CD17FD241JO3-ND |
Manufacturer | |
Manufacturer Product Number | CD17FD241JO3 |
Description | CAP MICA 240PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 240 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 240 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.461" L x 0.201" W (11.70mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.382" (9.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD17FD241JO3F | Cornell Dubilier Knowles | 0 | CD17FD241JO3F-ND | 2,65950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,63330 € | 263,33 € |
| Unit Price without VAT: | 2,63330 € |
|---|---|
| Unit Price with VAT: | 3,13363 € |


