
CD17FD151JO3F | |
|---|---|
DigiKey Part Number | CD17FD151JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD17FD151JO3F |
Description | CAP MICA 150PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 150 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 2,70900 € | 27,09 € |
| 50 | 2,27900 € | 113,95 € |
| 100 | 2,14600 € | 214,60 € |
| 500 | 1,92090 € | 960,45 € |
| 1.000 | 1,85119 € | 1.851,19 € |
| 2.500 | 1,77755 € | 4.443,88 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |


