Parametric Equivalent

CD17FD131JO3F | |
|---|---|
DigiKey Part Number | CD17FD131JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD17FD131JO3F |
Description | CAP MICA 130PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 130 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 130 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.461" L x 0.181" W (11.70mm x 4.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.370" (9.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD17FD131JO3 | Cornell Dubilier Knowles | 0 | CD17FD131JO3-ND | 1,92110 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,03655 € | 407,31 € |
| Unit Price without VAT: | 2,03655 € |
|---|---|
| Unit Price with VAT: | 2,42349 € |


