Parametric Equivalent

CD17FC821JO3F | |
|---|---|
DigiKey Part Number | CD17FC821JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD17FC821JO3F |
Description | CAP MICA 820PF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 820 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.469" L x 0.209" W (11.90mm x 5.30mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.390" (9.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD17FC821JO3 | Cornell Dubilier Knowles | 0 | CD17FC821JO3-ND | 5,65190 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,82560 € | 582,56 € |
| Unit Price without VAT: | 5,82560 € |
|---|---|
| Unit Price with VAT: | 6,93246 € |


