Parametric Equivalent

CD17FA102JO3 | |
|---|---|
DigiKey Part Number | CD17FA102JO3-ND |
Manufacturer | |
Manufacturer Product Number | CD17FA102JO3 |
Description | CAP MICA 1000PF 5% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 1000 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.480" L x 0.228" W (12.20mm x 5.80mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.402" (10.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD17FA102JO3F | Cornell Dubilier Knowles | 0 | CD17FA102JO3F-ND | 5,54010 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,34100 € | 534,10 € |
| Unit Price without VAT: | 5,34100 € |
|---|---|
| Unit Price with VAT: | 6,35579 € |


