
CD17CD090DO3F | |
|---|---|
DigiKey Part Number | 338-3001-ND |
Manufacturer | |
Manufacturer Product Number | CD17CD090DO3F |
Description | CAP MICA 9PF 0.5PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 9 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,50800 € | 15,08 € |
| 50 | 1,23300 € | 61,65 € |
| 100 | 1,14830 € | 114,83 € |
| 500 | 1,00490 € | 502,45 € |
| 1.000 | 0,96051 € | 960,51 € |
| 2.500 | 0,91361 € | 2.284,03 € |
| 5.000 | 0,88532 € | 4.426,60 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |


