
CD17CD020DO3F | |
|---|---|
DigiKey Part Number | 338-2999-ND |
Manufacturer | |
Manufacturer Product Number | CD17CD020DO3F |
Description | CAP MICA 2PF 0.5PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,42100 € | 24,21 € |
| 50 | 2,02500 € | 101,25 € |
| 100 | 1,90250 € | 190,25 € |
| 500 | 1,69542 € | 847,71 € |
| 1.000 | 1,63128 € | 1.631,28 € |
| 2.500 | 1,56353 € | 3.908,83 € |
| 5.000 | 1,52265 € | 7.613,25 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |

