
CD16FD272JO3F | |
|---|---|
DigiKey Part Number | CD16FD272JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD16FD272JO3F |
Description | CAP MICA 2700PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.234" (5.94mm) |
Capacitance 2700 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.469" L x 0.252" W (11.90mm x 6.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.520" (13.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,76760 € | 376,76 € |
| Unit Price without VAT: | 3,76760 € |
|---|---|
| Unit Price with VAT: | 4,48344 € |

