
CD16FD271JO3F | |
|---|---|
DigiKey Part Number | CD16FD271JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD16FD271JO3F |
Description | CAP MICA 270PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.234" (5.94mm) |
Capacitance 270 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.449" L x 0.161" W (11.40mm x 4.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.469" (11.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,81900 € | 28,19 € |
| 50 | 2,37600 € | 118,80 € |
| 100 | 2,23880 € | 223,88 € |
| 500 | 2,00678 € | 1.003,39 € |
| 1.000 | 1,93492 € | 1.934,92 € |
| 2.500 | 1,85900 € | 4.647,50 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

