Parametric Equivalent

CD16FD221JO3 | |
|---|---|
DigiKey Part Number | CD16FD221JO3-ND |
Manufacturer | |
Manufacturer Product Number | CD16FD221JO3 |
Description | CAP MICA 220PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.234" (5.94mm) |
Capacitance 220 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.429" L x 0.150" W (10.90mm x 3.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.461" (11.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD16FD221JO3F | Cornell Dubilier Knowles | 0 | 338-3979-ND | 3,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,84453 € | 276,68 € |
| Unit Price without VAT: | 1,84453 € |
|---|---|
| Unit Price with VAT: | 2,19499 € |


