1800 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD16FD182JO3F

DigiKey Part Number
CD16FD182JO3F-ND
Manufacturer
Manufacturer Product Number
CD16FD182JO3F
Description
CAP MICA 1800PF 5% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1800 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.234" (5.94mm)
Capacitance
1800 pF
Features
RF, High Q, Low Loss
Tolerance
±5%
Size / Dimension
0.469" L x 0.252" W (11.90mm x 6.40mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.520" (13.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 627
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,03000 €6,03 €
104,46000 €44,60 €
503,83380 €191,69 €
1003,64010 €364,01 €
5003,31200 €1.656,00 €
1.0003,21035 €3.210,35 €
2.5003,10296 €7.757,40 €
Manufacturers Standard Package
Unit Price without VAT:6,03000 €
Unit Price with VAT:7,17570 €