180 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD16FD181JO3

DigiKey Part Number
CD16FD181JO3-ND
Manufacturer
Manufacturer Product Number
CD16FD181JO3
Description
CAP MICA 180PF 5% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
180 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
180 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.234" (5.94mm)
Features
RF, High Q, Low Loss
Size / Dimension
0.429" L x 0.150" W (10.90mm x 3.80mm)
Height - Seated (Max)
0.461" (11.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,42000 €3,42 €
102,42100 €24,21 €
502,02500 €101,25 €
1001,90250 €190,25 €
5001,69542 €847,71 €
1.0001,63128 €1.631,28 €
2.5001,56353 €3.908,83 €
5.0001,52265 €7.613,25 €
Manufacturers Standard Package
Unit Price without VAT:3,42000 €
Unit Price with VAT:4,06980 €