
CD16FD132JO3 | |
|---|---|
DigiKey Part Number | 338-2794-ND |
Manufacturer | |
Manufacturer Product Number | CD16FD132JO3 |
Description | CAP MICA 1300PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1300 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1300 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,99000 € | 5,99 € |
| 10 | 4,42600 € | 44,26 € |
| 50 | 3,80160 € | 190,08 € |
| 100 | 3,60830 € | 360,83 € |
| 500 | 3,28106 € | 1.640,53 € |
| 1.000 | 3,17967 € | 3.179,67 € |
| 2.500 | 3,07254 € | 7.681,35 € |
| Unit Price without VAT: | 5,99000 € |
|---|---|
| Unit Price with VAT: | 7,12810 € |

