
CD15FD501JO3 | |
|---|---|
DigiKey Part Number | 338-1069-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD501JO3 |
Description | CAP MICA 500PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 500 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.469" L x 0.220" W (11.90mm x 5.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| 10 | 4,65200 € | 46,52 € |
| 50 | 4,00580 € | 200,29 € |
| 100 | 3,80590 € | 380,59 € |
| 500 | 3,46726 € | 1.733,63 € |
| 1.000 | 3,36236 € | 3.362,36 € |
| 2.500 | 3,25150 € | 8.128,75 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,46130 € |

