
CD15FD471JO3 | |
|---|---|
DigiKey Part Number | 338-1043-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD471JO3 |
Description | CAP MICA 470PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 470 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.469" L x 0.220" W (11.90mm x 5.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 3,74200 € | 37,42 € |
| 50 | 3,19320 € | 159,66 € |
| 100 | 3,02330 € | 302,33 € |
| 500 | 2,73578 € | 1.367,89 € |
| 1.000 | 2,64668 € | 2.646,68 € |
| 2.500 | 2,55256 € | 6.381,40 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |


