Parametric Equivalent
Parametric Equivalent

CD15FD471FO3 | |
|---|---|
DigiKey Part Number | CD15FD471FO3-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD471FO3 |
Description | CAP MICA 470PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 470 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.469" L x 0.220" W (11.90mm x 5.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.402" (10.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15FD471FO3F | Cornell Dubilier Knowles | 608 | 338-2654-ND | 9,09000 € | Parametric Equivalent |
| DM15FD471FO3RH | JustRadios - Capacitors and Resistors | 150 | 6520-DM15FD471FO3RH-ND | 5,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,61470 € | 561,47 € |
| Unit Price without VAT: | 5,61470 € |
|---|---|
| Unit Price with VAT: | 6,68149 € |



