Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD15FD361GO3 | |
|---|---|
DigiKey Part Number | CD15FD361GO3-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD361GO3 |
Description | CAP MICA 360PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 360 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 360 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.469" L x 0.209" W (11.90mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.390" (9.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15FD361FO3 | Cornell Dubilier Knowles | 98 | 338-3978-ND | 7,76000 € | Parametric Equivalent |
| CD15FD361FO3F | Cornell Dubilier Knowles | 78 | 338-2987-ND | 7,97000 € | Parametric Equivalent |
| CD15FD361GO3F | Cornell Dubilier Knowles | 0 | 338-2988-ND | 4,21180 € | Parametric Equivalent |
| CM05FD361FO3 | Cornell Dubilier Knowles | 0 | CM05FD361FO3-ND | 9,98560 € | Parametric Equivalent |
| CM05FD361GO3 | Cornell Dubilier Knowles | 9 | CM05FD361GO3-ND | 12,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,09790 € | 409,79 € |
| Unit Price without VAT: | 4,09790 € |
|---|---|
| Unit Price with VAT: | 4,87650 € |




