
CD15FD301JO3 | |
|---|---|
DigiKey Part Number | 338-1065-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD301JO3 |
Description | CAP MICA 300PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 300 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.469" L x 0.209" W (11.90mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.390" (9.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 10 | 3,11600 € | 31,16 € |
| 50 | 2,63700 € | 131,85 € |
| 100 | 2,48920 € | 248,92 € |
| 500 | 2,23886 € | 1.119,43 € |
| 1.000 | 2,16131 € | 2.161,31 € |
| 2.500 | 2,07939 € | 5.198,48 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |


