
CD15FD271GO3F | |
|---|---|
DigiKey Part Number | 338-2986-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD271GO3F |
Description | CAP MICA 270PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 270 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.469" L x 0.209" W (11.90mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.390" (9.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15FD271FO3F | Cornell Dubilier Knowles | 265 | 338-2985-ND | 6,75000 € | Parametric Equivalent |
| CD15FD271GO3 | Cornell Dubilier Knowles | 45 | 338-2854-ND | 5,62000 € | Parametric Equivalent |
| DM15FD271FO3RH | JustRadios - Capacitors and Resistors | 200 | 6520-DM15FD271FO3RH-ND | 5,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,19300 € | 41,93 € |
| 50 | 3,59480 € | 179,74 € |
| 100 | 3,40970 € | 340,97 € |
| 500 | 3,09650 € | 1.548,25 € |
| 1.000 | 2,99948 € | 2.999,48 € |
| 2.500 | 2,89694 € | 7.242,35 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |

