Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD15FD271FO3 | |
|---|---|
DigiKey Part Number | CD15FD271FO3-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD271FO3 |
Description | CAP MICA 270PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 270 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.469" L x 0.209" W (11.90mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.390" (9.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15FD271FO3F | Cornell Dubilier Knowles | 265 | 338-2985-ND | 6,75000 € | Parametric Equivalent |
| CM05FD271FO3 | Cornell Dubilier Knowles | 0 | CM05FD271FO3-ND | 8,20630 € | Parametric Equivalent |
| DM15FD271FO3RH | JustRadios - Capacitors and Resistors | 200 | 6520-DM15FD271FO3RH-ND | 5,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,04720 € | 404,72 € |
| Unit Price without VAT: | 4,04720 € |
|---|---|
| Unit Price with VAT: | 4,81617 € |




