Parametric Equivalent
Parametric Equivalent

CD15FD251FO3 | |
|---|---|
DigiKey Part Number | CD15FD251FO3-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD251FO3 |
Description | CAP MICA 250PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 250 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 250 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.469" L x 0.209" W (11.90mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.390" (9.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15FD251FO3F | Cornell Dubilier Knowles | 48 | 338-2984-ND | 6,38000 € | Parametric Equivalent |
| DM15FD251FO3RH | JustRadios - Capacitors and Resistors | 135 | 6520-DM15FD251FO3RH-ND | 5,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,70390 € | 370,39 € |
| Unit Price without VAT: | 3,70390 € |
|---|---|
| Unit Price with VAT: | 4,40764 € |



