
CD15FD241JO3F | |
|---|---|
DigiKey Part Number | 338-2629-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD241JO3F |
Description | CAP MICA 240PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 240 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 240 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.461" L x 0.201" W (11.70mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,17700 € | 31,77 € |
| 50 | 2,69180 € | 134,59 € |
| 100 | 2,54170 € | 254,17 € |
| 500 | 2,28760 € | 1.143,80 € |
| 1.000 | 2,20890 € | 2.208,90 € |
| 2.500 | 2,12573 € | 5.314,32 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |

