
CD15FD241FO3 | |
|---|---|
DigiKey Part Number | 338-2851-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD241FO3 |
Description | CAP MICA 240PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 240 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 240 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.461" L x 0.201" W (11.70mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.382" (9.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DM15FD241FO3RH | JustRadios - Capacitors and Resistors | 200 | 6520-DM15FD241FO3RH-ND | 5,51600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 10 | 4,53400 € | 45,34 € |
| 50 | 3,90000 € | 195,00 € |
| 100 | 3,70390 € | 370,39 € |
| 500 | 3,37176 € | 1.685,88 € |
| 1.000 | 3,26885 € | 3.268,85 € |
| 2.500 | 3,16011 € | 7.900,27 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,29470 € |

