
CD15FD221GO3F | |
|---|---|
DigiKey Part Number | 338-2983-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD221GO3F |
Description | CAP MICA 220PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.201" W (11.70mm x 5.10mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 10 | 3,74400 € | 37,44 € |
| 50 | 3,19260 € | 159,63 € |
| 100 | 3,02210 € | 302,21 € |
| 500 | 2,73358 € | 1.366,79 € |
| 1.000 | 2,64418 € | 2.644,18 € |
| 2.500 | 2,54974 € | 6.374,35 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,10470 € |

