
CD15FD201GO3F | |
|---|---|
DigiKey Part Number | 338-2982-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD201GO3F |
Description | CAP MICA 200PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 200 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| 10 | 3,63600 € | 36,36 € |
| 50 | 3,09700 € | 154,85 € |
| 100 | 2,93030 € | 293,03 € |
| 500 | 2,64796 € | 1.323,98 € |
| 1.000 | 2,56053 € | 2.560,53 € |
| 2.500 | 2,46813 € | 6.170,32 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 5,93810 € |

