
CD15FD181GO3F | |
|---|---|
DigiKey Part Number | 338-2981-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD181GO3F |
Description | CAP MICA 180PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 180 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 3,59100 € | 35,91 € |
| 50 | 3,05840 € | 152,92 € |
| 100 | 2,89380 € | 289,38 € |
| 500 | 2,61504 € | 1.307,52 € |
| 1.000 | 2,52869 € | 2.528,69 € |
| 2.500 | 2,43744 € | 6.093,60 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |

