Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD15FD161FO3F | |
|---|---|
DigiKey Part Number | CD15FD161FO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD161FO3F |
Description | CAP MICA 160PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 160 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 160 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.370" (9.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15FD161FO3 | Cornell Dubilier Knowles | 0 | CD15FD161FO3-ND | 3,10090 € | Parametric Equivalent |
| CM05FD161FO3 | Cornell Dubilier Knowles | 0 | CM05FD161FO3-ND | 6,30800 € | Parametric Equivalent |
| DM15FD161FO3RH | JustRadios - Capacitors and Resistors | 200 | 6520-DM15FD161FO3RH-ND | 5,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,25560 € | 325,56 € |
| Unit Price without VAT: | 3,25560 € |
|---|---|
| Unit Price with VAT: | 3,87416 € |




