
CD15FD121JO3F | |
|---|---|
DigiKey Part Number | 338-2596-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD121JO3F |
Description | CAP MICA 120PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 120 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.181" W (11.70mm x 4.60mm) | |
Height - Seated (Max) | 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,43700 € | 24,37 € |
| 50 | 2,03920 € | 101,96 € |
| 100 | 1,91610 € | 191,61 € |
| 500 | 1,70796 € | 853,98 € |
| 1.000 | 1,64348 € | 1.643,48 € |
| 2.500 | 1,57537 € | 3.938,42 € |
| 5.000 | 1,53429 € | 7.671,45 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

