
CD15FD111FO3F | |
|---|---|
DigiKey Part Number | CD15FD111FO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD111FO3F |
Description | CAP MICA 110PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 110 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 110 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.461" L x 0.181" W (11.70mm x 4.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.370" (9.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DM15FD111FO3RH | JustRadios - Capacitors and Resistors | 475 | 6520-DM15FD111FO3RH-ND | 4,27400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 3,37400 € | 33,74 € |
| 50 | 2,86440 € | 143,22 € |
| 100 | 2,70710 € | 270,71 € |
| 500 | 2,44064 € | 1.220,32 € |
| 1.000 | 2,35812 € | 2.358,12 € |
| 2.500 | 2,27092 € | 5.677,30 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,53350 € |






