
CD15FC561JO3F | |
|---|---|
DigiKey Part Number | 338-2673-ND |
Manufacturer | |
Manufacturer Product Number | CD15FC561JO3F |
Description | CAP MICA 560PF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | CD15FC561JO3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 560 pF | |
Tolerance | ±5% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.209" W (11.70mm x 5.30mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| 10 | 5,03700 € | 50,37 € |
| 50 | 4,34940 € | 217,47 € |
| 100 | 4,13660 € | 413,66 € |
| 500 | 3,77620 € | 1.888,10 € |
| 1.000 | 3,66454 € | 3.664,54 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 8,04440 € |


