
CD15FA911JO3F | |
|---|---|
DigiKey Part Number | 338-2968-ND |
Manufacturer | |
Manufacturer Product Number | CD15FA911JO3F |
Description | CAP MICA 910PF 5% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 910 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 910 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.469" L x 0.220" W (11.90mm x 5.60mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,74000 € | 7,74 € |
| 10 | 5,82900 € | 58,29 € |
| 50 | 5,06500 € | 253,25 € |
| 100 | 4,82860 € | 482,86 € |
| 500 | 4,42822 € | 2.214,11 € |
| 1.000 | 4,30414 € | 4.304,14 € |
| Unit Price without VAT: | 7,74000 € |
|---|---|
| Unit Price with VAT: | 9,21060 € |

